The XF2311-03 is an ISDN U-Interface Transformer with a turns ratio of 1.5:1. It features a maximum DCR of 20Ω on the primary side and 3Ω on the secondary side. The transformer is designed to withstand high potentials of up to 2000Vrms. It has a minimum return loss of 20dB from 10KHz to 25KHz. The XF2311-03 is mounted through a hole and has a PC pin lead style with 8 terminals. It is packaged in a DIP type package.
Xfmrs XF2311-03 technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.5:1 |
| Maximum DCR Primary Side | 20Ohm |
| Maximum DCR Secondary Side | 3Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Return Loss | 20@10KHz to 25KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-03 to view detailed technical specifications.
No datasheet is available for this part.