The XF2311-03A is an ISDN U-Interface Transformer with a turns ratio of 1.5:1. It has a maximum DCR of 20 ohms on the primary side and 3 ohms on the secondary side. The transformer is designed to operate at high potentials of up to 2000Vrms. It is mounted through a hole and features PC pin leads. The device has 10 terminals and operates within a temperature range of -40°C to 85°C.
Xfmrs XF2311-03A technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.5:1 |
| Maximum DCR Primary Side | 20Ohm |
| Maximum DCR Secondary Side | 3Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-03A to view detailed technical specifications.
No datasheet is available for this part.