The XF2311-05 is an ISDN U-Interface Transformer with a turns ratio of 1.25:1. It features a maximum DCR of 12 ohms on the primary side and 9 ohms on the secondary side. The transformer is designed to withstand high potentials of up to 2000Vrms. It is mounted through a hole and has a package type of DIP with 8 terminals. The XF2311-05 has a minimum return loss of 20 decibels at frequencies between 10KHz and 25KHz.
Xfmrs XF2311-05 technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.25:1 |
| Maximum DCR Primary Side | 12Ohm |
| Maximum DCR Secondary Side | 9Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Return Loss | 20@10KHz to 25KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-05 to view detailed technical specifications.
No datasheet is available for this part.