Xfmrs XF2311-05A technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.25:1 |
| Maximum DCR Primary Side | 13Ohm |
| Maximum DCR Secondary Side | 7.5Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-05A to view detailed technical specifications.
No datasheet is available for this part.