The XF2311-06 is an ISDN U-Interface Transformer with a turns ratio of 1.65:1. It features a maximum DCR of 5 ohms on the primary side and 3.7 ohms on the secondary side. The transformer is designed to withstand high potentials of up to 3000Vrms. It is mounted through a hole and has a PC pin lead style. The XF2311-06 is available in a DIP-8 package type.
Xfmrs XF2311-06 technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.65:1 |
| Maximum DCR Primary Side | 5(Typ)Ohm |
| Maximum DCR Secondary Side | 3.7(Typ)Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-06 to view detailed technical specifications.
No datasheet is available for this part.