Xfmrs XF2311-2HD technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 2CT:1:1 |
| Maximum DCR Primary Side | 2.2Ohm |
| Maximum DCR Secondary Side | 4.4Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 20@40KHz to 200KHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-2HD to view detailed technical specifications.
No datasheet is available for this part.