The XF2311-7HD2 is a HDSL2 transformer with a turns ratio of 2.3:1. It features a maximum DCR of 0.5 ohms on the primary side and 1.15 ohms on the secondary side. The transformer is designed to operate in a high-potential environment with a maximum voltage of 3000VAC. It is mounted through a hole and has a lead style of PC pin. The device has 10 terminals and operates within a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF2311-7HD2 technical specifications.
| Transformer Type | HDSL2 Transformer |
| Turns Ratio | 2.3CS:1CT |
| Maximum DCR Primary Side | 0.5(Typ)/0.5(Typ)Ohm |
| Maximum DCR Secondary Side | 1.15(Typ)Ohm |
| High Potential | 3000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-7HD2 to view detailed technical specifications.
No datasheet is available for this part.