The XF2311-8HD is a telecom transformer with a turns ratio of 1.81:1. It has a maximum DCR of 4.2 ohms on the primary side and 2.35 ohms on the secondary side. The transformer can withstand a high potential of 1500VAC. It is designed for through hole mounting and features a DIP package. The operating temperature range is from -55 to 85 degrees Celsius.
Xfmrs XF2311-8HD technical specifications.
| Turns Ratio | 1.81:1 |
| Maximum DCR Primary Side | 4.2(Typ)Ohm |
| Maximum DCR Secondary Side | 2.35(Typ)Ohm |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2311-8HD to view detailed technical specifications.
No datasheet is available for this part.