Xfmrs XF2316-05 technical specifications.
| Turns Ratio | 1:0.75:0.75 |
| Maximum DCR Primary Side | 13.5Ohm |
| Maximum DCR Secondary Side | 7.5/9.5Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF2316-05 to view detailed technical specifications.
No datasheet is available for this part.