Xfmrs XF2486S6 technical specifications.
| Type | Power |
| Inductance | 248uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.83A |
| Max DC Resistance | 0.6Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2486S6 to view detailed technical specifications.
No datasheet is available for this part.