The XF2506B1 is a surface mount token ring transformer with a 1:1:2:2 turns ratio. It features a maximum DCR of 0.4 ohms on the primary side and 0.8 ohms on the secondary side. The transformer is designed to withstand high potentials of up to 2000Vrms. It has 16 terminals and is mounted using gull wing leads. The XF2506B1 exhibits a maximum insertion loss of 1 dB from 0.9 MHz to 40 MHz and a minimum return loss of 18 dB from 16 MHz to 24 MHz.
Xfmrs XF2506B1 technical specifications.
| Transformer Type | Token Ring Transformer |
| Turns Ratio | 1:1:2:2 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.8Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 40MHzdB |
| Minimum Return Loss | 18@16MHz to 24MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2506B1 to view detailed technical specifications.
No datasheet is available for this part.