The XF2506B2 is a surface mount token ring transformer with a 1:1:1:1 turns ratio. It features a maximum DCR of 0.4 on both the primary and secondary sides. The transformer is designed to operate in a high-potential environment of up to 2000Vrms. It is suitable for surface mount applications with gull wing leads and 16 terminals. The XF2506B2 has a maximum insertion loss of 1 dB from 0.9 MHz to 40 MHz and a minimum return loss of 18 dB from 16 MHz to 24 MHz.
Xfmrs XF2506B2 technical specifications.
| Transformer Type | Token Ring Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 40MHzdB |
| Minimum Return Loss | 18@16MHz to 24MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF2506B2 to view detailed technical specifications.
No datasheet is available for this part.