Xfmrs XF273S4HC technical specifications.
| Type | Power |
| Inductance | 27uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Max DC Resistance | 0.0435Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF273S4HC to view detailed technical specifications.
No datasheet is available for this part.