Xfmrs XF2897-EP13S technical specifications.
| Transformer Type | Flyback Transformer |
| Turns Ratio | 1:0.29:0.47:0.47 |
| Maximum DCR Primary Side | 0.055/0.058Ohm |
| Maximum DCR Secondary Side | 0.027Ohm |
| Maximum Input Voltage | 57V |
| Maximum Output Voltage | 15V |
| Maximum OCL Inductance | 0.0289(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XF2897-EP13S to view detailed technical specifications.
No datasheet is available for this part.