The XF3506-2S LAN Transformer is a surface mount device with a 1:1 turns ratio, suitable for high-potential applications up to 1500VAC. It features a maximum DCR of 0.6 on both the primary and secondary sides. Operating temperature range is from -40°C to 85°C. The transformer has a gull wing lead style and six terminals for mounting.
Xfmrs XF3506-2S technical specifications.
| Transformer Type | LAN Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF3506-2S to view detailed technical specifications.
No datasheet is available for this part.