Xfmrs XF35066B1 technical specifications.
| Transformer Type | 10/100Base-T Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 1.1Ohm |
| Maximum DCR Secondary Side | 0.6Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12(Typ)@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF35066B1 to view detailed technical specifications.
No datasheet is available for this part.