The XF3506AB is a LAN transformer with a turns ratio of 1C:2CT and a high potential of 1500VAC. It is designed for surface mount applications and features 16 terminals with gull wing lead style. The transformer has a maximum insertion loss of -1 dB from 1 MHz to 100 MHz and a minimum return loss of -11.5 dB at 80 MHz. Operating temperature range is from -40 to 85 degrees Celsius.
Xfmrs XF3506AB technical specifications.
| Transformer Type | LAN Transformer |
| Turns Ratio | 1C:2CT |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -11.5(Typ)@80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XF3506AB to view detailed technical specifications.
No datasheet is available for this part.