Xfmrs XF400-01S technical specifications.
| Turns Ratio | 1CT:1CT |
| Maximum DCR Primary Side | 9.25(Typ)Ohm |
| Maximum DCR Secondary Side | 9.25(Typ)Ohm |
| High Potential | 2500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 1.25(Typ)@10KHzdB |
| Minimum Return Loss | [email protected] to 100KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF400-01S to view detailed technical specifications.
No datasheet is available for this part.