The XF4006-EP16S is a surface mount ADSL transformer with a turns ratio of 4.25:1 and a high potential of 1875VAC. It has a maximum DCR of 0.6 ohms on the primary side and 1.1/0.15 ohms on the secondary side. The transformer is designed for surface mount applications with gull wing leads and 12 terminals. It operates over a temperature range of -40°C to 85°C.
Xfmrs XF4006-EP16S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 4.25:4.25:4.25:4.25:1:1 |
| Maximum DCR Primary Side | 0.6/0.6Ohm |
| Maximum DCR Secondary Side | 1.1/1.1/0.15/0.15Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF4006-EP16S to view detailed technical specifications.
No datasheet is available for this part.