The XF4354A is a T1/CEPT/ISDN-PRI transformer with a 2:1 turns ratio. It features a maximum DCR of 0.6 ohms on the primary side and 1.2 ohms on the secondary side. The transformer has a high potential of 1500Vrms and is designed for surface mount applications with gull wing leads. The device operates over a temperature range of -40 to 85 degrees Celsius.
Xfmrs XF4354A technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 2(1:2) |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 1.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Minimum Return Loss | 20(Typ)@102KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF4354A to view detailed technical specifications.
No datasheet is available for this part.