The XF4354NP is a T1/E1 transformer with a 2:1 turns ratio, suitable for high-potential applications up to 1500Vrms. It features a surface mount package with 40 terminals and a minimum return loss of -18 dB (typical) at 102 kHz. The transformer operates over a temperature range of -40°C to 85°C. The lead style is gull wing, and the mounting is surface mount.
Xfmrs XF4354NP technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 2(1:2.42) |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 1.3Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Minimum Return Loss | -18(Typ)/-27(Typ)@102KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF4354NP to view detailed technical specifications.
No datasheet is available for this part.