Xfmrs XF458DB-1616 technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:2 |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| 3dB Bandwidth | 1 to 1000MHz |
| Maximum Insertion Loss | [email protected] to 1GHzdB |
| Operating Frequency | 0.001GHz to 1GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF458DB-1616 to view detailed technical specifications.
No datasheet is available for this part.