Xfmrs XF5006-EE126 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 14.1 |
| Length | 14.4 |
| Height | 10.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xfmrs XF5006-EE126 to view detailed technical specifications.
No datasheet is available for this part.