The XF5006T7 is a T1/CEPT/DS1 magnetics transformer with a turns ratio of 1:4CT. It has a maximum DCR of 0.5 ohms on the primary side and 1.5 ohms on the secondary side. The transformer is designed to operate at a high potential of 1500Vrms. It is mounted through a hole and features PC pin leads. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
Xfmrs XF5006T7 technical specifications.
| Transformer Type | T1/CEPT/DS1 Magnetics Transformer |
| Turns Ratio | 1:4CT |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 1.5Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF5006T7 to view detailed technical specifications.
No datasheet is available for this part.