The XF50611 is a DSL transformer with a 1:1 turns ratio, suitable for applications requiring high voltage isolation. It has a maximum insertion loss of 0.5 dB at 100 kHz. The transformer is designed for surface mount applications and features gull wing leads. It is rated for 2000VAC and has a maximum DCR of 1.29 ohms on the primary side and 1.6 ohms on the secondary side. Operating temperature range is not specified.
Xfmrs XF50611 technical specifications.
| Transformer Type | DSL Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 1.29(Typ)/1.29(Typ)Ohm |
| Maximum DCR Secondary Side | 1.6(Typ)/1.6(Typ)Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF50611 to view detailed technical specifications.
No datasheet is available for this part.