Xfmrs XF50624 technical specifications.
| Transformer Type | EP13 Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.42(Typ)/0.42(Typ)Ohm |
| Maximum DCR Secondary Side | 0.42(Typ)/0.42(Typ)Ohm |
| High Potential | 2000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF50624 to view detailed technical specifications.
No datasheet is available for this part.