Xfmrs XF50864 technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 2.2:1 |
| Maximum DCR Primary Side | 1.15(Typ)/1.15(Typ)Ohm |
| Maximum DCR Secondary Side | 0.6(Typ)Ohm |
| High Potential | 2500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@20KHz to 250KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF50864 to view detailed technical specifications.
No datasheet is available for this part.