The XF6006-11 is a T1/CEPT/ISDN-PRI transformer with a 1CT:3CT:1 turns ratio. It has a maximum DCR of 0.7 ohms on the primary side and 1.7 ohms on the secondary side. The transformer is designed to operate at a high potential of 3000Vrms. It is mounted through a hole and features a PC pin lead style. The device has 10 terminals and is packaged in a DIP type package.
Xfmrs XF6006-11 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:3CT:1 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.7Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF6006-11 to view detailed technical specifications.
No datasheet is available for this part.