The XF6006B5 is a T1/E1/CEPT transformer with a turns ratio of 1:2CT/1:1CT. It has a maximum DCR of 1/1.2 on the primary side and 2/1.2 on the secondary side. The transformer is designed for high-potential applications, with a maximum voltage rating of 1500Vrms. It is a surface-mount device with gull-wing leads and 16 terminals. The XF6006B5 operates over a temperature range of -40 to 85°C.
Xfmrs XF6006B5 technical specifications.
| Transformer Type | T1/E1/CEPT Transformer |
| Turns Ratio | 1:2CT/1:1CT |
| Maximum DCR Primary Side | 1/1.2Ohm |
| Maximum DCR Secondary Side | 2/1.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF6006B5 to view detailed technical specifications.
No datasheet is available for this part.