The XF6006Q5 is a surface mount transformer with a quad port configuration and a turns ratio of 1:2CT/1:1CT. It features a maximum DCR of 1.2/1 on the primary side and 2/1.2 on the secondary side. The transformer is designed to operate at high potentials of up to 1500Vrms. It is suitable for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Xfmrs XF6006Q5 technical specifications.
| Transformer Type | T1/E1/CEPT Quad Port Transformer |
| Turns Ratio | 1:2CT/1:1CT |
| Maximum DCR Primary Side | 1.2/1Ohm |
| Maximum DCR Secondary Side | 2/1.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF6006Q5 to view detailed technical specifications.
No datasheet is available for this part.