Xfmrs XF6599 technical specifications.
| Transformer Type | EP7 Transformer |
| Turns Ratio | 1:1:1.26:1.16 |
| Maximum DCR Primary Side | 1.55Ohm |
| Maximum DCR Secondary Side | 1.15Ohm |
| High Potential | 1650VDC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 0.25@772KHzdB |
| Minimum Return Loss | [email protected] to 2MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF6599 to view detailed technical specifications.
No datasheet is available for this part.