Xfmrs XF6694TX4B technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 2CT:1CT/1CT:1CT |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | 15(Typ)@5MHz to 100MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF6694TX4B to view detailed technical specifications.
No datasheet is available for this part.