Xfmrs XF7006A-EP16S technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1:0.25:0.5 |
| Maximum DCR Primary Side | 1.35(Typ)/1.9(Typ)Ohm |
| Maximum DCR Secondary Side | 0.435(Typ)/0.435(Typ)/0.77(Typ)/0.77(Typ)Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | 1@150KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF7006A-EP16S to view detailed technical specifications.
No datasheet is available for this part.