Xfmrs XF7016-EP16S technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 4.25:3.86:3.85:2.08:1.89 |
| Maximum DCR Primary Side | 3.1/2.35Ohm |
| Maximum DCR Secondary Side | 1.2/1.2/0.7/0.7Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF7016-EP16S to view detailed technical specifications.
No datasheet is available for this part.