Xfmrs XF7455-331N technical specifications.
| Type | Power |
| Inductance | 330uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.27A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XF7455-331N to view detailed technical specifications.
No datasheet is available for this part.