Common Mode Chokes Dual 350uH/750uH 10kHz 5A 0.022Ohm DCR Thru-Hole
Xfmrs XF7506-CMC120 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 350u(Min)|750u(Min)H |
| Leakage Inductance | 19u(Max)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 0.022Ohm |
| Withstand Voltage | 1.25kVrms |
| Mounting | Through Hole |
| Product Length | 31.8mm |
| Product Depth | 15.88mm |
| Height | 31.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF7506-CMC120 to view detailed technical specifications.
No datasheet is available for this part.