The XF8006-12 is a T1/CEPT/ISDN-PRI transformer with a 1:1:2 turns ratio, offering high potential of 3000Vrms. It features a maximum DCR of 0.5 ohms on the primary side and 0.45 ohms on the secondary side. The transformer is designed for through-hole mounting with PC pin leads and a 10-terminal package. It operates within a temperature range of 0 to 70 degrees Celsius.
Xfmrs XF8006-12 technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1:2 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.45Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF8006-12 to view detailed technical specifications.
No datasheet is available for this part.