This 1:1.31CT transformer features a maximum DCR of 0.7 ohms on the primary side and 1.5 ohms on the secondary side. It has a high potential rating of 1500VDC and is designed for surface mount applications with gull wing leads. The transformer operates between -40°C and 85°C.
Xfmrs XF8306-2S technical specifications.
| Turns Ratio | 1CT:1.31CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 1.5Ohm |
| High Potential | 1500VDC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xfmrs XF8306-2S to view detailed technical specifications.
No datasheet is available for this part.