Ind Power 22.1uH/88.2uH 20% 10KHz 2.64/1.32A
Xfmrs XF8827S16D technical specifications.
| Type | Power |
| Inductance | 22.1u|88.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.64|1.32A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF8827S16D to view detailed technical specifications.
No datasheet is available for this part.