The XF9606A-2S is a T1/CEPT/DS1 magnetics transformer with a 3:8 turns ratio, designed for high-voltage applications. It features a maximum primary side DCR of 0.6 and a maximum secondary side DCR of 2. The transformer is rated for operation between -40°C and 85°C and is suitable for surface mount applications with gull wing leads.
Xfmrs XF9606A-2S technical specifications.
| Transformer Type | T1/CEPT/DS1 Magnetics Transformer |
| Turns Ratio | 3CT:8CT |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF9606A-2S to view detailed technical specifications.
No datasheet is available for this part.