The XFADSL11SB is a surface mount ADSL transformer with a 1:1 turns ratio, featuring a maximum insertion loss of 0.5dB at 500KHz. It has a maximum DCR of 0.69 ohms on the primary side and 0.64 ohms on the secondary side. The transformer is designed to operate within a temperature range of -40 to 85 degrees Celsius. It has a high potential of 1500VRMS and is mounted using gull wing leads. The XFADSL11SB is a surface mount device with 10 terminals.
Xfmrs XFADSL11SB technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1CS:1CS |
| Maximum DCR Primary Side | 0.69Ohm |
| Maximum DCR Secondary Side | 0.64Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@500KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL11SB to view detailed technical specifications.
No datasheet is available for this part.