The XFADSL13S is a surface mount ADSL transformer with a turns ratio of 1.41:1. It features a maximum DCR of 0.55/0.55 ohms on the primary side and 0.45/0.45 ohms on the secondary side. The transformer has a maximum insertion loss of 0.5 dB at 100 kHz. It operates over a temperature range of -40 to 85 degrees Celsius. The XFADSL13S is designed for use in telecommunications applications.
Xfmrs XFADSL13S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.41CS:1CS |
| Maximum DCR Primary Side | 0.55/0.55Ohm |
| Maximum DCR Secondary Side | 0.45/0.45Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@100KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL13S to view detailed technical specifications.
No datasheet is available for this part.