The XFADSL16 is an ADSL transformer with a 2CS:1CS turns ratio, suitable for high-potential applications up to 3000VAC. It features a maximum DCR of 0.74/0.74 ohms on the primary side and 0.77 ohms on the secondary side. The transformer is designed for through-hole mounting and has a lead style of PC pin with 10 terminals. It operates within a temperature range of -40°C to 85°C.
Xfmrs XFADSL16 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 2CS:1CS |
| Maximum DCR Primary Side | 0.74/0.74Ohm |
| Maximum DCR Secondary Side | 0.77Ohm |
| High Potential | 3000VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL16 to view detailed technical specifications.
No datasheet is available for this part.