Xfmrs XFADSL19 technical specifications.
| Turns Ratio | 1.2:1 |
| Maximum DCR Primary Side | 0.44(Typ)Ohm |
| Maximum DCR Secondary Side | 0.415(Typ)/0.325(Typ)Ohm |
| High Potential | 2000VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@300KHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL19 to view detailed technical specifications.
No datasheet is available for this part.