The XFADSL21S is a surface mount ADSL transformer with a 1:1 turns ratio, rated for 1500VAC high potential. It has a maximum DCR of 0.5 ohms on both the primary and secondary sides. The transformer is designed for surface mount applications and features gull wing leads. Operating temperature range is from -40°C to 85°C.
Xfmrs XFADSL21S technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1CS:1CS |
| Maximum DCR Primary Side | 0.5/0.5Ohm |
| Maximum DCR Secondary Side | 0.5/0.5Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL21S to view detailed technical specifications.
No datasheet is available for this part.