The XFADSL21SA is a surface mount ADSL transformer with a 1:1 turns ratio and maximum DCR of 0.5/0.5 ohms on both primary and secondary sides. It has a high potential rating of 1500VAC and operates between -40°C and 85°C. The transformer is designed for surface mount applications with gull wing leads and 10 terminals.
Xfmrs XFADSL21SA technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1CS:1CS |
| Maximum DCR Primary Side | 0.5/0.5Ohm |
| Maximum DCR Secondary Side | 0.5/0.5Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL21SA to view detailed technical specifications.
No datasheet is available for this part.