The XFADSL23S is a 10-terminal surface mount transformer with a 1:1 turns ratio, designed to withstand high potentials of up to 2500VAC. It features a maximum DCR of 0.6 ohms on the primary side and 0.5 ohms on the secondary side. The transformer is suitable for surface mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Xfmrs XFADSL23S technical specifications.
| Turns Ratio | 1CS:1CS |
| Maximum DCR Primary Side | 0.6Ohm |
| Maximum DCR Secondary Side | 0.5Ohm |
| High Potential | 2500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL23S to view detailed technical specifications.
No datasheet is available for this part.