This 10-terminal transformer features a 1:1 turns ratio with a maximum DCR of 2.52 ohms on the primary side and 2.2 ohms on the secondary side. It has a maximum insertion loss of 0.2 dB at 50 kHz and operates within a temperature range of -40 to 85 degrees Celsius. The transformer is designed for through-hole mounting and has a PC pin lead style. It is constructed in a DIP package type.
Xfmrs XFADSL25 technical specifications.
| Turns Ratio | 1CS:1CS |
| Maximum DCR Primary Side | 2.52Ohm |
| Maximum DCR Secondary Side | 2.2Ohm |
| High Potential | 1500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.2(Typ)@50KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL25 to view detailed technical specifications.
No datasheet is available for this part.