The Xfmrs XFADSL26SA is a surface mount transformer designed for high-potential applications. It features a 1:1 turns ratio and a maximum DC resistance of 2.2 ohms on both the primary and secondary sides. The transformer is rated for a maximum working voltage of 1500 volts AC. It is surface mountable with gull wing leads and has a maximum insertion loss of 1 decibel from 0.1 to 1.1 megahertz. The minimum return loss is -16 decibels from 0.13 to 1.1 megahertz.
Xfmrs XFADSL26SA technical specifications.
| Turns Ratio | 1CS:1CS |
| Maximum DCR Primary Side | 2.2Ohm |
| Maximum DCR Secondary Side | 2.2Ohm |
| High Potential | 1500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 1.1MHzdB |
| Minimum Return Loss | [email protected] to 1.1MHzdB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFADSL26SA to view detailed technical specifications.
No datasheet is available for this part.