Xfmrs XFADSL27A technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1.95:1 |
| Maximum DCR Primary Side | 2Ohm |
| Maximum DCR Secondary Side | 0.55Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFADSL27A to view detailed technical specifications.
No datasheet is available for this part.